GUYARD BOA GRIP Grey Polyamide Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 196-768
- Mfr. Part No.:
- BOA GRIP 11
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.40 | £0.74 |
*price indicative
- RS Stock No.:
- 196-768
- Mfr. Part No.:
- BOA GRIP 11
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Series | BOA GRIP | |
| Standards/Approvals | EN 388 :2016, EN 420 :2003+ A1 :2009, EN ISO 13997 :1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Series BOA GRIP | ||
Standards/Approvals EN 388 :2016, EN 420 :2003+ A1 :2009, EN ISO 13997 :1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove, featuring a polyurethane coating on the palm, seamlessly combines safety and comfort. Designed for intermediate risk environments, the glove ensures dexterity and breathability with its ventilated back. The elastic wrist, accentuated by a colour-coded overlock, aids in achieving the perfect fit and facilitates easy donning and doffing.
Cut resistance is validated to protect against sharp objects
Tear and puncture resistance further extends user safety
Easy storage with packaging options tailored for convenience
Compliance with EU regulations assures safety and quality standards
Related links
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 11 Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
