GUYARD BOA GRIP Grey Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 196-762
- Mfr. Part No.:
- BOA GRIP 07
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.40 | £0.74 |
*price indicative
- RS Stock No.:
- 196-762
- Mfr. Part No.:
- BOA GRIP 07
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | BOA GRIP | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE, European Regulation 2016/425 on personal protective equipment (PPE) | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series BOA GRIP | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE, European Regulation 2016/425 on personal protective equipment (PPE) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Advanced knitted polyamide glove, designed with a polyurethane coating on the palm, embodies the perfect fusion of safety and comfort for everyday applications. The ventilated back enhances breathability, ensuring that your hands remain cool and dry throughout use.
Labelled with performance levels for quick reference on usage
Lightweight design reduces hand fatigue during prolonged use
Perfect for delicate applications and electronics assembly
Easy to store in bags or cartons, facilitating convenient distribution
Related links
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 7 Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
