GUYARD BOA GRIP Grey Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 196-764
- Mfr. Part No.:
- BOA GRIP 08
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.40 | £0.74 |
*price indicative
- RS Stock No.:
- 196-764
- Mfr. Part No.:
- BOA GRIP 08
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Series | BOA GRIP | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Standards/Approvals | EN 388:2016 4 1 3 1 X, EN 388:2016+A1 2018 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Series BOA GRIP | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Standards/Approvals EN 388:2016 4 1 3 1 X, EN 388:2016+A1 2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Polyamide glove with a polyurethane coating delivers exceptional protection and comfort for various applications. Designed with dexterity in mind, it features a ventilated back and an elastic wrist to ensure a secure fit while allowing breathability. The gloves meet stringent European standards, making them a reliable choice for users across multiple industries.
Conforms to European safety standards for peace of mind
Expiration of five years ensures reliability and trust in quality
Recommended for light handling and assembly tasks across various industries
Care-free storage options maintain product integrity without special maintenance
Related links
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 8 Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
