GUYARD BOA TOUCH White Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 196-630
- Mfr. Part No.:
- BOA TOUCH 07
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.40 | £0.74 |
*price indicative
- RS Stock No.:
- 196-630
- Mfr. Part No.:
- BOA TOUCH 07
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BOA TOUCH | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | 2016/425 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BOA TOUCH | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Knitted polyamide gloves, designed for intermediate risks, embodies the perfect blend of safety, comfort, and dexterity. Featuring a lightweight, breathable construction, these gloves ensure optimal performance in various light handling tasks. Crafted with a polyurethane coating on the palm, they provide superior grip and resilience, making them ideal for tasks that require precision and care, such as assembly and inspection.
Lightweight design promotes dexterity during use
Recommended for a range of applications, including assembly and inspection
Colours and stitching aid in easy size identification
Packaged conveniently for bulk use or individual requirements
Related links
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 7 Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
