GUYARD BOA FOOD White Polyurethane Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£74.24

(exc. VAT)

£89.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.24£7.424

*price indicative

RS Stock No.:
196-661
Mfr. Part No.:
BOAFOOD 08
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

8

Product Type

Work Gloves

Material

Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

BOA FOOD

Number of Gloves

20

Coating

Polyurethane

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Standards/Approvals

CE, EN 388:2016 (4 4 4 2 C), EN 420:2003+ A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Exceptional pair of gloves is engineered for those seeking reliable protection in intermediate risk environments. Designed with a high-density polyethylene knit, these gloves provide both durability and comfort, featuring a breathable back and a precise fit. The unique white polyurethane coating on the palm ensures superior grip while allowing for dexterous movement, making them perfect for a variety of tasks.

Suitable for dry and slightly oily conditions

Designed for dexterity without compromising safety

CE marked for compliance with European safety standards

Expiry date provides a clear guideline for use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy