GUYARD BOA COOL Grey High Density Polyethylene, HPPE Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£62.95

(exc. VAT)

£75.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£62.95£6.295

*price indicative

RS Stock No.:
196-646
Mfr. Part No.:
BOA COOL T9
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

9

Product Type

Work Gloves

Material

High Density Polyethylene, HPPE

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Safety Standard

EN 388:2016, EN 407:2020, PPE Category II

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

Series

BOA COOL

Standards/Approvals

CE, EN 388:2016 (4 X 4 3 C), EN 407:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD High-performance glove is designed for optimal protection and dexterity in various precision tasks. Crafted with high-density polyethylene and nitrile foam coating, it effectively shields your hands while ensuring a secure grip. The glove features reinforced regions for added strength, enhancing its durability for demanding applications.

Showcases a reinforced thumb and index for enhanced durability

Offers a tactile experience, facilitating intricate tasks

Equipped with a CE marking that signifies adherence to safety standards

Designed for lightweight performance without compromising protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy