GUYARD BOA COOL Grey High Density Polyethylene, HPPE Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£62.95

(exc. VAT)

£75.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£62.95£6.295

*price indicative

RS Stock No.:
196-648
Mfr. Part No.:
BOA COOL T10
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

10

Product Type

Work Gloves

Material

High Density Polyethylene, HPPE

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 407:2020, PPE Category II

Number of Gloves

20

Coating

Nitrile

Series

BOA COOL

Standards/Approvals

CE, EN 388:2016 (4 X 4 3 C), EN 407:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Exceptional glove is designed to deliver top-notch protection and dexterity for precision tasks in a variety of environments. Crafted from high-density polyethylene and featuring a nitrile foam coating, Glove provides a superior grip while ensuring comfort during prolonged use. The carefully engineered reinforced thumb and index crotch enhance durability, making it suitable for demanding applications.

Exceptional tactile sensitivity facilitates intricate tasks with ease

Resistant to wear, prolonging the lifecycle of the gloves

Designed to protect hands without compromising on dexterity

Easily stored and packaged for convenient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy