GUYARD BOA COOL Grey High Density Polyethylene, HPPE Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 196-645
- Mfr. Part No.:
- BOA COOL T8
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£62.95
(exc. VAT)
£75.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.95 | £6.295 |
*price indicative
- RS Stock No.:
- 196-645
- Mfr. Part No.:
- BOA COOL T8
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | High Density Polyethylene, HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BOA COOL | |
| Safety Standard | EN 388:2016, EN 407:2020, PPE Category II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN 388:2016 (4 X 4 3 C), EN 407:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 8 | ||
Product Type Work Gloves | ||
Material High Density Polyethylene, HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BOA COOL | ||
Safety Standard EN 388:2016, EN 407:2020, PPE Category II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Standards/Approvals CE, EN 388:2016 (4 X 4 3 C), EN 407:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work gloves is meticulously engineered for professionals seeking superior protection and dexterity in challenging environments. Crafted from high-density polyethylene with a nitrile foam coating on the palm and fingertips, Glove seamlessly blends comfort with functionality. Its reinforced thumb and index crotch enhance durability, ensuring that it can withstand the demands of precision tasks.
High-performance material ensures a snug fit without compromising movement
Ideal for precision assembly and mechanical industries
Designed for handling dry or slightly oily components
Related links
- GUYARD BOA COOL Grey High Density Polyethylene Size 11, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 9, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 7, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 6, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 10, Nitrile Coating
- GUYARD BOA PUNCH F Black Size 8, Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 8, Nitrile Foam Coating
- GUYARD BOA CHOC Black Size 8, Nitrile Coating
