GUYARD BOA COOL Grey High Density Polyethylene, HPPE Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£62.95

(exc. VAT)

£75.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£62.95£6.295

*price indicative

RS Stock No.:
196-649
Mfr. Part No.:
BOA COOL T11
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

11

Material

High Density Polyethylene, HPPE

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

20

Coating

Nitrile

Safety Standard

EN 388:2016, EN 407:2020, PPE Category II

Series

BOA COOL

Standards/Approvals

CE, EN 388:2016 (4 X 4 3 C), EN 407:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD High-performance glove is designed specifically for environments where durability and dexterity are paramount. A product of extensive research and engineering, it features a carefully crafted high-density polyethylene and nitrile foam coating on the palm and fingertips, ensuring exceptional grip and comfort.

Colour-coded wrist enhances size identification for quick selection

Exceptional dexterity level promotes effective handling of intricate tasks

Five-year shelf life ensures longevity and value for investment

CE marking indicates compliance with stringent health and safety guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy