GUYARD BOA CHOC Black, Green High Density Polyethylene Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 145-387
- Mfr. Part No.:
- BOA CHOC T9
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£105.88
(exc. VAT)
£127.06
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £105.88 | £10.588 |
*price indicative
- RS Stock No.:
- 145-387
- Mfr. Part No.:
- BOA CHOC T9
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | High Density Polyethylene | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | |
| Series | BOA CHOC | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN 388:2016+A1 2018 (4X42BP), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Gloves | ||
Material High Density Polyethylene | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | ||
Series BOA CHOC | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Nitrile | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN 388:2016+A1 2018 (4X42BP), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD BOA CHOC Black Size 8, Nitrile Coating
- GUYARD BOA CHOC Black Size 6, Nitrile Coating
- GUYARD BOA CHOC Black Size 7, Nitrile Coating
- GUYARD BOA CHOC Black Size 10, Nitrile Coating
- GUYARD BOA CHOC Black Size 11, Nitrile Coating
- GUYARD BOA PUNCH F Black Size 9, Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 9, Nitrile Foam Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 9, Nitrile Coating
