GUYARD BOA FOAM FULL F Black, Grey High Density Polyethylene Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

£71.21

(exc. VAT)

£85.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£71.21£7.121

*price indicative

RS Stock No.:
145-378
Mfr. Part No.:
BOA FOAM F T9
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

9

Product Type

Gloves

Material

High Density Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

BOA FOAM FULL F

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Number of Gloves

20

Coating

Nitrile Foam

Standards/Approvals

CE, EN 388:2016+A1:2018, EN 407:2004, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD gloves are made from high-density polyethylene and stainless steel fiber, providing exceptional strength and cut resistance. They feature a nitrile foam coating for enhanced grip and durability, along with nitrile reinforcement in the clamp area. Designed with an elastic wrist that has a colored overlock for easy size identification, these gloves come in a gauge of 13 and a length ranging from 21 to 26 cm, depending on the size.

CE marking

Do not use for handling objects with a temperature above 50°C

Do not use for handling chemicals or liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy