Molex 4 Way Female CLIK-Mate Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- RS Stock No.:
- 507-538
- Distrelec Article No.:
- 304-62-056
- Mfr. Part No.:
- 15135-0401
- Brand:
- Molex
Subtotal (1 pack of 80 units)*
£220.05
(exc. VAT)
£264.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.05 | £2.751 |
*price indicative
- RS Stock No.:
- 507-538
- Distrelec Article No.:
- 304-62-056
- Mfr. Part No.:
- 15135-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type B | CLIK-Mate | |
| Series | 151350401 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Jacket Colour | Beige | |
| Cable Length | 100mm | |
| Voltage | 100Vrms | |
| Standards/Approvals | EU RoHS, IEC-62474, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type B CLIK-Mate | ||
Series 151350401 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Jacket Colour Beige | ||
Cable Length 100mm | ||
Voltage 100Vrms | ||
Standards/Approvals EU RoHS, IEC-62474, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly offers a superior solution for connections in signal and wire-to-board applications. Designed with a 1.50mm pitch single row configuration, this high-quality assembly measures 100.00mm in length, facilitating easy integration within Compact spaces. The beige connectors ensure a reliable fit with dual-ended design, optimized for seamless operation. Its robust construction offers high conductivity and ensures durability, making it Ideal for various electronic projects. Featuring excellent compliance with industry standards, this assembly stands out in the Power and Signal Cable Assemblies category, providing both performance and peace of mind for electronics professionals.
Designed for both male-male connections, enhancing versatility in applications
Meets stringent EU RoHS compliance for environmental safety
Constructed with a copper alloy for optimal electrical performance
Features a crimp or compression termination Interface style for secure connections
Lightweight design at 2--037 grams for easy handling
Related links
- Molex 3 Way Female CLIK-Mate to 3 Way Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- Molex 7 Way Female CLIK-Mate to 7 Way Female CLIK-Mate Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 100 mm
- Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 50 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Cable Assembly, 100 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm


