Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 50 mm
- RS Stock No.:
- 507-540
- Distrelec Article No.:
- 304-62-059
- Mfr. Part No.:
- 15135-0805
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-540
- Distrelec Article No.:
- 304-62-059
- Mfr. Part No.:
- 15135-0805
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 151350805 | |
| Connector Type B | CLIK-Mate | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Beige | |
| Cable Length | 50mm | |
| Voltage | 100Vrms | |
| Standards/Approvals | EU RoHS, IEC 62474, IPC 1752A Class D, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable Assembly | ||
Series 151350805 | ||
Connector Type B CLIK-Mate | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Beige | ||
Cable Length 50mm | ||
Voltage 100Vrms | ||
Standards/Approvals EU RoHS, IEC 62474, IPC 1752A Class D, IPC 1752A Class C | ||
- COO (Country of Origin):
- CN
The Molex CLIK-Mate-to-CLIK-Mate off-the-shelf cable assembly stands out for its exceptional design and engineering, offering reliable performance in a Compact form. Crafted with a 1.50mm pitch and a length of 450mm, this cable assembly is tailored for precision in signal and wire-to-board applications. Its robust male-to-male configuration ensures secure connections, while the beige color adds a touch of aesthetic versatility. Designed for Active deployment in power and signal cable assemblies, this product expertly balances functionality with resilience, making it Ideal for various electronic applications. With compliance to multiple regulatory standards, it assures users of its safety and reliability, paving the way for seamless integration in diverse systems. Efficiently utilizing copper alloy for optimal conductivity, this assembly promises longevity in both performance and structure, representing an essential component for any modern electronic design.
Engineered for seamless dual-ended connectivity
Optimized for signal integrity in various applications
Constructed using high-quality, Durable materials for lasting performance
Adheres to strict compliance standards for peace of mind
Designed to mate effortlessly with an array of CLIK-Mate connectors
Related links
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 50 mm
- Molex 4 Way Female CLIK-Mate Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- Molex 7 Way Female CLIK-Mate to 7 Way Female CLIK-Mate Wire to Board Cable Assembly, 600 mm
- Molex 3 Way Female CLIK-Mate to 3 Way Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 600 mm


