Molex 7 Way Female CLIK-Mate to 7 Way Female CLIK-Mate Wire to Board Cable Assembly, 600 mm

Subtotal (1 pack of 40 units)*

£204.26

(exc. VAT)

£245.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£204.26£5.107

*price indicative

RS Stock No.:
507-446
Distrelec Article No.:
304-56-048
Mfr. Part No.:
15135-0706
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

CLIK-Mate

Series

151350706

Connector Type B

CLIK-Mate

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

7

Number of Contacts B

7

Jacket Colour

Beige

Cable Length

600mm

Voltage

100Vrms

Standards/Approvals

EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
CN
The Molex CLIK-Mate-to-CLIK-Mate Off-the-Shelf cable assembly is expertly designed to meet the demands of modern electrical applications. With an efficient 1.50mm pitch and a length of 600.00mm, it seamlessly connects dual-ended connectors, ensuring reliable performance for signal and wire-to-board applications. The assembly features a sleek beige color and is constructed with high-quality materials, including copper alloy and PBT resin, for durability in diverse environments. This product stands out in the Power and Signal Cable Assemblies category, presenting an Ideal solution for industry professionals seeking robust and compliant connectors in their setups.

Offers superior performance within signal applications

Designed for optimal compatibility with various PCB receptacles

Constructed to withstand environmental challenges without compromising integrity

Features crimp or compression termination Interface for versatile installation

Lightweight design ensures ease of handling and installation

Provides a secure mating connection for enhanced reliability

Meets compliance standards for various regulatory frameworks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy