Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 600 mm

Image representative of range

RS Stock No.:
817-535
Mfr. Part No.:
15137-0706
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Lock

Product Type

Cable Assembly

Connector Type B

Mini-Lock

Series

15137

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

7

Number of Contacts B

7

Jacket Colour

Natural

Jacket Material

Polyester

Cable Length

600mm

Voltage

250V

Standards/Approvals

Rohs

COO (Country of Origin):
TH
The Molex female-female cable assembly offers a reliable connection solution, designed specifically for power and signal applications, with 2.50mm pitch and a robust 600.00mm length for versatile installation options.

Suitable for 7 circuits to ensure efficient signal transmission

Constructed from Durable copper alloy for enhanced conductivity

Rated for a maximum current of 3.5A, ensuring reliable power delivery

Natural resin colour for compatibility with various designs

Crimp or compression termination Interface for versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy