Molex 5 Way Female Mini-Lock to 5 Way Female Mini-Lock Cable Assembly, 600 mm

RS Stock No.:
817-530
Mfr. Part No.:
15137-0506
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Lock

Product Type

Cable Assembly

Connector Type B

Mini-Lock

Series

15137

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Natural

Cable Length

600mm

Jacket Material

Polyester

Voltage

250V

Standards/Approvals

Rohs

COO (Country of Origin):
IN
The Molex cable assembly is a Mini-Lock-to-Mini-Lock Off-the-Shelf solution designed for efficient signal transmission between components. It features a female-female configuration with a length of 600.00mm, Ideal for Compact installations.

Constructed with a 2.50mm pitch for reliable connectivity

Supports a maximum current of 3.5A and voltage of 250V AC/DC

Comprises five circuits, ensuring flexible connection options

Made from Durable materials, including copper alloy and polyester

Packed in a protective bag for safe storage and transit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy