Molex 5 Way Female Mini-Lock to 5 Way Female Mini-Lock Cable Assembly, 100 mm
- RS Stock No.:
- 817-529
- Mfr. Part No.:
- 15137-0501
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-529
- Mfr. Part No.:
- 15137-0501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Lock | |
| Product Type | Cable Assembly | |
| Connector Type B | Mini-Lock | |
| Series | 15137 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 100mm | |
| Voltage | 250V | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Lock | ||
Product Type Cable Assembly | ||
Connector Type B Mini-Lock | ||
Series 15137 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 100mm | ||
Voltage 250V | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- TH
The Molex cable assembly is a Mini-Lock-to-Mini-Lock connector designed for efficient power and signal transmission in a Compact form factor.
2.50mm pitch ensures reliable mating and connection stability
100.00mm cable length is optimal for versatile installations
Female-Female configuration allows for seamless integration into existing setups
Utilises copper alloy materials for robust electrical performance
Matte tin plating on connectors enhances durability and conductivity
Related links
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 100 mm
- Molex 5 Way Female Mini-Lock to 5 Way Female Mini-Lock Cable Assembly, 600 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
- Molex 14 Way Female Mini-Lock to 14 Way Female Mini-Lock Cable Assembly, 300 mm


