Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm

Subtotal (1 bag of 40 units)*

£210.83

(exc. VAT)

£253.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£210.83£5.271

*price indicative

RS Stock No.:
684-078
Mfr. Part No.:
145135-0501
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Mini-Fit TPA2

Series

145135

Connector Type B

Mini-Fit TPA2

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

5

Number of Contacts B

5

Cable Length

150mm

Standards/Approvals

China RoHS, REACH SVHC, EU RoHS, Low-Halogen

COO (Country of Origin):
IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly is engineered for optimal performance in power and signal transmission. With a length of 150.00mm and a configuration featuring dual-ended Mini-Fit TPA2 connectors this assembly caters to diverse applications including wire to board and wire to wire connections. Its robust design promises reliability with a colour-coded black resin and superior materials including phosphor bronze for metal components. Ideal for environments requiring compliance with stringent standards this assembly helps ensure seamless operation and integration across a variety of electronic devices.

Designed with crimp or compression termination interface for flexible installations

Single row configuration optimises space and simplifies connections

Compatible with various Mini-Fit TPA2 and Mini-Fit Sigma connectors for extensive versatility

Lightweight design with a net weight of 19.326g enhances ease of handling

Compliance with EU RoHS standards ensures environmental safety

No overmolded components promoting ease of repair and replacement

Related links