Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- RS Stock No.:
- 684-573
- Mfr. Part No.:
- 145135-0503
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£266.38
(exc. VAT)
£319.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £266.38 | £6.66 |
*price indicative
- RS Stock No.:
- 684-573
- Mfr. Part No.:
- 145135-0503
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit TPA2 | |
| Connector Type B | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Cable Length | 300mm | |
| Standards/Approvals | China RoHS, REACH SVHC, EU RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit TPA2 | ||
Connector Type B Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Cable Length 300mm | ||
Standards/Approvals China RoHS, REACH SVHC, EU RoHS, Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex mini-fit tpa2 to mini-fit tpa2 Off-the-Shelf (OTS) cable assembly is engineered for seamless power and signal transmission in various applications. Measuring 300.00mm in length this single-row assembly offers a robust solution with five circuits housed in a durable black design. Its dual-ended connector configuration featuring female connectors at both ends ensures secure connectivity. Specifically designed for wire to board and wire to wire applications this cable assembly efficiently meets the demands of modern electronic systems all while complying with EU RoHS standards. Its high-performance specifications including a maximum voltage rating of 600V AC/DC and a current handling capability of 11.0A per contact make it a reliable choice for your connectivity needs.
Single-row design optimises space efficiency
Robust black resin construction enhances durability
Dual-ended configuration facilitates versatile connectivity options
Crimp or compression termination styles provide easy installation
Lightweight at just 30.864g promoting ease of handling
Compliant with EU RoHS demonstrating environmental responsibility
Ideal for both wire to board and wire to wire assembly configurations
Related links
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm


