Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm

Subtotal (1 bag of 40 units)*

£226.23

(exc. VAT)

£271.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£226.23£5.656

*price indicative

RS Stock No.:
684-079
Mfr. Part No.:
145135-0600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Mini-Fit TPA2

Series

145135

Connector Type B

Mini-Fit TPA2

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Cable Length

75mm

Standards/Approvals

EU RoHS, China RoHS, Low-Halogen, REACH SVHC

COO (Country of Origin):
IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf Cable Assembly is engineered for seamless connectivity in power and signal applications. Designed with a length of 75.00mm and featuring 6 circuits this dual-ended connector assembly ensures reliable performance for various configurations. With a plug configuration of Mini-Fit TPA2 at both ends it offers versatility for wire to board and wire to wire applications. The robust construction includes a black nylon resin body tin-plated phosphor bronze contacts and a crimp or compression termination interface making it ideal for demanding environments. Its active status and compliance with regulations ensure that you can rely on it in your projects.

Dual-ended design provides flexibility for different assembly configurations

Rated for a maximum current of 11.0A which ensuring suitability for high-power applications

Enhanced durability with black nylon resin housing and tin-plated metal components

Compact 75.00mm length allows for efficient use of space in various setups

Lightweight design with a net weight of just 16.132g aiding in overall system efficiency

Mating interface pitch of 4.20mm ensures secure connections

Compliance with EU RoHS and industry standards guarantees safety and reliability

Perfect for applications requiring reliable wire to board or wire to wire connections

Related links