Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- RS Stock No.:
- 684-077
- Mfr. Part No.:
- 145135-0403
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£211.49
(exc. VAT)
£253.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £211.49 | £5.287 |
*price indicative
- RS Stock No.:
- 684-077
- Mfr. Part No.:
- 145135-0403
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit TPA2 | |
| Product Type | Cable Assembly | |
| Series | 145135 | |
| Connector Type B | Mini-Fit TPA2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Cable Length | 300mm | |
| Standards/Approvals | China RoHS, Low-Halogen, EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit TPA2 | ||
Product Type Cable Assembly | ||
Series 145135 | ||
Connector Type B Mini-Fit TPA2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Cable Length 300mm | ||
Standards/Approvals China RoHS, Low-Halogen, EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly is engineered to provide a reliable solution for power and signal transmission. With a compact 300.00mm length and 4 circuits, this dual-ended assembly boasts female connectors that ensure secure connections within wire to board and wire to wire applications. Constructed from durable materials, including nylon and phosphor bronze, it offers both robust performance and compliance with key industry standards, making it an ideal choice for diverse electrical tasks.
Female connectors ensure a secure and stable mating interface
Built from high-quality nylon and phosphor bronze for longevity
Complies with EU RoHS and other industry standards for environmental safety
Crimp or compression termination interface style simplifies installation
Black resin colour provides a professional finish for any application
Compatible with Mini-Fit TPA2 and Mini-Fit Sigma plug housings for added versatility
Related links
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
