Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm

Subtotal (1 bag of 50 units)*

£215.01

(exc. VAT)

£258.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£215.01£4.30

*price indicative

RS Stock No.:
684-315
Mfr. Part No.:
145135-0301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Fit TPA2

Product Type

Cable Assembly

Connector Type B

Mini-Fit TPA2

Series

145135

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

3

Number of Contacts B

3

Cable Length

150mm

Standards/Approvals

China RoHS, REACH SVHC, EU RoHS, Low-Halogen

COO (Country of Origin):
IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 is an off-the-shelf cable assembly specifically designed for efficient power and signal connections. This discreet wire assembly features a single row of connectors delivering reliable electrical performance with a compact 150.00mm length. Perfectly suited for applications requiring robust connectivity it houses three circuits ensuring seamless integration into your device. Built with durable materials including nylon for the resin and phosphor bronze for the metal components it guarantees longevity and stability even in demanding environments. The assembly's female to female connectors enhance compatibility making it an ideal choice for versatile wiring solutions.

Constructed from high-quality materials including nylon and tin plating for added durability

Supports three circuits which ensuring reliable power and signal transmission

Locking mechanism enhances connection stability and prevents accidental disconnections

Compatible with various housings including Mini-Fit Jr. connectors expanding its usability

Compliant with EU RoHS and REACH regulations for material safety and environmental standards

Comes packaged in an eco-friendly bag for responsible storage and transport

Related links