Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- RS Stock No.:
- 684-572
- Mfr. Part No.:
- 145135-0410
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£216.27
(exc. VAT)
£259.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £216.27 | £8.651 |
*price indicative
- RS Stock No.:
- 684-572
- Mfr. Part No.:
- 145135-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit TPA2 | |
| Product Type | Cable Assembly | |
| Connector Type B | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Cable Length | 1m | |
| Standards/Approvals | EU RoHS, Low-Halogen, REACH SVHC, China RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit TPA2 | ||
Product Type Cable Assembly | ||
Connector Type B Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Cable Length 1m | ||
Standards/Approvals EU RoHS, Low-Halogen, REACH SVHC, China RoHS | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf Cable Assembly delivers reliable power transmission in a compact design catering to applications requiring a versatile connection between wire to board and wire to wire configurations. This 1.0m length assembly features a single row with four circuits ensuring efficiency and simplicity while maintaining robust performance. Crafted with premium materials including phosphor bronze and nylon this assembly adheres to rigorous compliance standards making it a dependable choice for industries focused on both power delivery and signal integrity. Its dual-ended connectors offer seamless integration while the sleek black finish adds to the aesthetic appeal of any electronic setup.
Designed for power and signal applications supporting versatile connectivity
1.0m cable length allows ample reach for varied installation scenarios
Constructed with four loaded circuits that ensure robust electrical performance
Features female-female gender connections with reliable locking mechanisms
Made from high-quality phosphor bronze and nylon for long-lasting durability
Tin plating enhances corrosion resistance and improves electrical conductivity
Complies with EU RoHS regulations which ensuring environmentally friendly usage
Related links
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 4 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 1 m
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Mini-Fit Jr Wire to Board Cable, 1 m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm


