Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 75mm

Subtotal (1 bag of 40 units)*

£194.76

(exc. VAT)

£233.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£194.76£4.869

*price indicative

RS Stock No.:
684-317
Mfr. Part No.:
145135-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit TPA2

Connector 2

Mini-Fit TPA2

Series Number

145135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Cable Length

75mm

COO (Country of Origin):
IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf Cable Assembly designed to facilitate reliable connectivity in power and signal applications. This discrete wire assembly features a robust construction with dual-ended connectors ensuring seamless integration in various setups. With a length of 75.00mm and a configuration that supports up to five circuits it is perfect for situations requiring efficient wire to board or wire to wire connections. The assembly is made from durable materials including nylon and phosphor bronze ensuring longevity and durability while maintaining excellent electrical performance.

Fitted with female connectors on both ends which enhancing compatibility and ease of use
Designed with nylon resin and tin plating for improved durability and corrosion resistance
Configured for crimp or compression terminations offering flexibility in assembly
Lightweight at just 13.557g making it easy to integrate into multiple applications
Made for environments requiring compliance with EU RoHS and REACH regulations
Compatible with Mini-Fit TPA2 and Mini-Fit Sigma plug housings which ensuring versatile connectivity options

Related links