Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 600 mm
- RS Stock No.:
- 683-542
- Mfr. Part No.:
- 15136-0506
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
£198.78
(exc. VAT)
£238.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.78 | £6.626 |
*price indicative
- RS Stock No.:
- 683-542
- Mfr. Part No.:
- 15136-0506
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MicroClasp | |
| Product Type | Cable Assembly | |
| Series | 15136 | |
| Connector Type B | MicroClasp | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Cable Length | 600mm | |
| Standards/Approvals | EU RoHS, China RoHS, REACH SVHC, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MicroClasp | ||
Product Type Cable Assembly | ||
Series 15136 | ||
Connector Type B MicroClasp | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Cable Length 600mm | ||
Standards/Approvals EU RoHS, China RoHS, REACH SVHC, Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf Cable Assembly designed to streamline your wire-to-board applications with its robust engineering and dual-ended connector configuration. This high-quality assembly features a 600.00mm cable length and is built with a focus on reliability and efficiency. Comprising 5 circuits and a female-to-female layout, it ensures secure connections while maintaining optimal performance in signal transmission. Crafted for versatility, this assembly is suited for numerous applications within the power and signal cable assemblies category, providing essential performance characteristics for diverse environments. Its dual connectors enhance flexibility, making it an excellent choice for complex electronic designs.
Designed to support efficient wire to board connections with a dual ended configuration
Comprises a robust 5 circuit design, ensuring reliable signal transmission
Features high quality materials like phosphor bronze and nylon for durability
Meets EU RoHS compliance for environmentally friendly usage
Supports crimp or compression termination interfaces for adaptability
Compatible with MicroClasp vertical and right angle headers for versatile connections
Related links
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 5 Way Female Mini-Lock to 5 Way Female Mini-Lock Cable Assembly, 600 mm
- Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 5 Way Female PicoEzmate to 5 Way Female PicoEzmate Wire to Board Cable, 600 mm
- Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 5 Way Female Picolock to 5 Way Female Picolock Wire to Board Cable, 600 mm


