Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 600 mm
- RS Stock No.:
- 683-797
- Mfr. Part No.:
- 15136-0606
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£193.25
(exc. VAT)
£231.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £193.25 | £7.73 |
*price indicative
- RS Stock No.:
- 683-797
- Mfr. Part No.:
- 15136-0606
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | MicroClasp | |
| Connector Type B | MicroClasp | |
| Series | 15136 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Cable Length | 600mm | |
| Standards/Approvals | EU RoHS, China RoHS, REACH SVHC, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A MicroClasp | ||
Connector Type B MicroClasp | ||
Series 15136 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Cable Length 600mm | ||
Standards/Approvals EU RoHS, China RoHS, REACH SVHC, Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex MicroClasp-to-MicroClasp cable assembly is an exceptional solution designed for effective signal transmission between dual-ended connectors. Tailored for applications requiring precision and reliability, this 600.00mm length assembly accommodates 6 circuits, ensuring seamless connectivity for various electronic devices. With its female-female configuration and robust design, it offers a secure lock to the mating part, enhancing stability during operation. Crafted from high-quality materials like phosphor bronze with a nylon resin, this assembly is well-suited for demanding environments, providing maximum electrical performance while adhering to industry compliance standards.
Support for up to 6 circuits, catering to complex connectivity needs
Female configuration ensures a reliable connection
Lock to mating part feature enhances mating security during use
Constructed from high quality materials for durability and performance
Industry compliant with EU RoHS standards, ensuring environmental safety
Easy to integrate with MicroClasp vertical and right angle headers from the same product family
Utilises crimp or compression termination interface for user flexibility
Related links
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 600 mm


