Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 100 mm

Subtotal (1 pack of 50 units)*

£254.41

(exc. VAT)

£305.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£254.41£5.088

*price indicative

RS Stock No.:
814-566
Mfr. Part No.:
15136-0601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

MicroClasp

Connector Type B

MicroClasp

Series

15136

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

White

Cable Length

100mm

Jacket Material

Nylon

Voltage

250V ac, 250V ac

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex cable assembly is a MicroClasp-to-MicroClasp connector designed for efficient signal transmission in wire-to-board applications, featuring a Compact design for seamless integration.

Dual-ended connectors ensure versatile connectivity options

Designed for six circuits to support multiple signals simultaneously

Maximum current rating of 3.0A facilitates robust power handling

Operating voltages up to 250V AC/DC provide broad application scope

Constructed from Durable materials for reliable performance

Weighing just 3.992g, it optimises weight considerations in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy