Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 100 mm
- RS Stock No.:
- 814-563
- Mfr. Part No.:
- 15136-0401
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£190.81
(exc. VAT)
£228.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.81 | £3.816 |
*price indicative
- RS Stock No.:
- 814-563
- Mfr. Part No.:
- 15136-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | MicroClasp | |
| Series | 15136 | |
| Connector Type B | MicroClasp | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | White | |
| Jacket Material | Nylon | |
| Cable Length | 100mm | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A MicroClasp | ||
Series 15136 | ||
Connector Type B MicroClasp | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour White | ||
Jacket Material Nylon | ||
Cable Length 100mm | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex discrete wire assembly provides a reliable micro-to-micro connectivity solution, facilitating efficient signal transmission in various applications due to its dual-ended connector design and Compact length.
Features a Compact 100mm length for streamlined installations
Equipped with four circuits for versatile signal applications
Constructed from high-quality phosphor bronze for durability
Utilises nylon resin for enhanced structural integrity
Rated for maximum voltage of 250V AC/DC and a current of 3.0A per contact
Related links
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Cable Assembly, 100 mm
- Molex 4 Way Female CLIK-Mate Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 50 mm
- Molex Female MicroClasp MicroClasp Cable Assembly, 100 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Wire to Board Cable, 300 mm


