Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Wire to Board Cable Assembly, 450mm
- RS Stock No.:
- 683-796
- Mfr. Part No.:
- 15136-0405
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£203.46
(exc. VAT)
£244.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £203.46 | £5.087 |
*price indicative
- RS Stock No.:
- 683-796
- Mfr. Part No.:
- 15136-0405
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | MicroClasp | |
| Series Number | 15136 | |
| Connector 2 | MicroClasp | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 MicroClasp | ||
Series Number 15136 | ||
Connector 2 MicroClasp | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 450mm | ||
- COO (Country of Origin):
- CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly is engineered for reliable signal and power transmission in demanding applications. Designed with precision, this single-row cable assembly measures 450.00mm in length and accommodates 4 circuits, making it an essential component for efficient connectivity. Crafted from high-quality materials, including phosphor bronze for metal components and nylon for resin, the assembly guarantees durability and performance. Its dual-ended connector configuration facilitates seamless integration into various electronic devices, making it the ideal choice for applications where space and efficiency are paramount.
Single ended connectors ensure uncomplicated connections
Streamlined design supports electronic devices with limited space
Female connectors on both ends enhance versatility and adaptability
Meets stringent compliance standards such as EU RoHS for increased reliability
Constructed with low resin materials to support durability and longevity
Utilises crimp or compression termination styles for flexible installation choices
Compatible with MicroClasp vertical and right angle single row headers
Streamlined design supports electronic devices with limited space
Female connectors on both ends enhance versatility and adaptability
Meets stringent compliance standards such as EU RoHS for increased reliability
Constructed with low resin materials to support durability and longevity
Utilises crimp or compression termination styles for flexible installation choices
Compatible with MicroClasp vertical and right angle single row headers
Related links
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Wire to Board Cable Assembly, 450mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Wire to Board Cable Assembly, 450mm
- Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Wire to Board Cable Assembly, 450mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 500mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Wire to Board Cable, 300mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Wire to Board Cable, 150mm
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 450mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 450mm
