Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 500mm
- RS Stock No.:
- 683-939
- Mfr. Part No.:
- 245136-0405
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£192.61
(exc. VAT)
£231.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £192.61 | £24.076 |
*price indicative
- RS Stock No.:
- 683-939
- Mfr. Part No.:
- 245136-0405
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mega-Fit | |
| Connector 2 | Mega-Fit | |
| Series Number | 245136 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Mega-Fit | ||
Connector 2 Mega-Fit | ||
Series Number 245136 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 500mm | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf Overmolded Cable Assembly is expertly designed to provide dependable power and signal connections in a compact configuration. With a length of 0.5 metres and featuring dual-row connectors, this product ensures high-performance reliability in various applications. Built with gold-plated contacts that enhance conductivity, it effectively manages a maximum current of 15.0A and operates at a voltage of 300V AC. The assembly's robust female-female configuration and durable PBT resin housing deliver long-lasting performance, making it suitable for diverse connectivity needs in industrial and commercial environments.
Offers dual ended connectors for versatile applications
Constructed with high quality materials, ensuring durability and longevity
Features an overmolded design that provides additional strain relief
Compatible with a range of Mega Fit headers for easy integration
Delivers optimal performance with excellent electrical specifications
Includes gold plating for improved connectivity and reduced corrosion
PBT resin material enhances resistance to environmental factors
Designed for a user friendly crimp or compression termination style
Effective for power and wire to board applications, supporting various sectors
Constructed with high quality materials, ensuring durability and longevity
Features an overmolded design that provides additional strain relief
Compatible with a range of Mega Fit headers for easy integration
Delivers optimal performance with excellent electrical specifications
Includes gold plating for improved connectivity and reduced corrosion
PBT resin material enhances resistance to environmental factors
Designed for a user friendly crimp or compression termination style
Effective for power and wire to board applications, supporting various sectors
Related links
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 1m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Wire to Board Cable Assembly, 450mm
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 500mm
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm
