Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
- RS Stock No.:
- 685-053
- Mfr. Part No.:
- 245136-0420
- Brand:
- Molex
Subtotal (1 bag of 6 units)*
£183.33
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £183.33 | £30.555 |
*price indicative
- RS Stock No.:
- 685-053
- Mfr. Part No.:
- 245136-0420
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mega-Fit | |
| Series Number | 245136 | |
| Connector 2 | Mega-Fit | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Mega-Fit | ||
Series Number 245136 | ||
Connector 2 Mega-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 2m | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly designed to provide reliable and efficient power and signal transmission for a variety of applications. With dual-row connectors and a robust 2.0m length, this assembly features gold plating for enhanced conductivity and durability. The product's versatility makes it ideal for wire-to-board connections, ensuring secure and stable performance in demanding environments. This assembly not only meets stringent industry compliance standards, such as EU RoHS and REACH, but also offers a user-friendly design with a lock-to-mating feature, ensuring a reliable and lasting connection in every deployment, making it an essential component for any engineering project.
Designed for power and signal applications, providing versatility in use
Dual ended connectors ensure efficient connectivity in various configurations
Constructed with gold plating for superior conductivity and corrosion resistance
Lock to mating feature enhances connection security during operation
Meets EU RoHS and REACH compliance for environmentally responsible use
Crimp or compression termination interface style offers flexibility in assembly
Suitable for UL 2464 wire type, ensuring compatibility with industry standards
Black resin material enhances durability and aesthetic appeal
Dual ended connectors ensure efficient connectivity in various configurations
Constructed with gold plating for superior conductivity and corrosion resistance
Lock to mating feature enhances connection security during operation
Meets EU RoHS and REACH compliance for environmentally responsible use
Crimp or compression termination interface style offers flexibility in assembly
Suitable for UL 2464 wire type, ensuring compatibility with industry standards
Black resin material enhances durability and aesthetic appeal
Related links
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 1m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 500mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 2m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable, 300mm
