Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 1m
- RS Stock No.:
- 684-702
- Mfr. Part No.:
- 245136-0410
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£210.02
(exc. VAT)
£252.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £210.02 | £26.253 |
*price indicative
- RS Stock No.:
- 684-702
- Mfr. Part No.:
- 245136-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mega-Fit | |
| Series Number | 245136 | |
| Connector 2 | Mega-Fit | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Mega-Fit | ||
Series Number 245136 | ||
Connector 2 Mega-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 1m | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit-to-Mega-Fit Overmolded Cable Assembly is engineered to deliver exceptional power and signal integrity in various applications. This dual-row assembly, featuring 1.0m length and gold-plated contacts, ensures reliable electrical connectivity with a maximum current rating of 15.0A and voltage up to 300V AC. Designed for versatility, it accommodates four circuits and is optimised for ease of use with female-female connectors. The robust construction, combining copper alloy and PBT materials, makes it an ideal choice for demanding environments, while the crimp or compression termination interface style simplifies installation, ensuring a secure and effective connection.
Dual row design ensures efficient space utilisation
Gold plated contacts enhance conductivity and corrosion resistance
Versatile application for power and wire to board connectivity
Mates seamlessly with Mega Fit Right Angle and Vertical Through Hole Headers
Shock and vibration resistant overmold ensures durability
Matte tin termination plating provides increased protection
Designed for industry compliance with stringent standards
Gold plated contacts enhance conductivity and corrosion resistance
Versatile application for power and wire to board connectivity
Mates seamlessly with Mega Fit Right Angle and Vertical Through Hole Headers
Shock and vibration resistant overmold ensures durability
Matte tin termination plating provides increased protection
Designed for industry compliance with stringent standards
Related links
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 500mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 1m
