Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Cable Assembly, 100 mm

Image representative of range

Subtotal (1 pack of 100 units)*

£208.87

(exc. VAT)

£250.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£208.87£2.089

*price indicative

RS Stock No.:
816-285
Mfr. Part No.:
45111-0401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Micro-Lock Plus

Series

45111

Connector Type B

Micro-Lock Plus

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Jacket Material

Polyester

Cable Length

100mm

Voltage

50V ac, 50V ac

Standards/Approvals

RoHS

COO (Country of Origin):
TH
The Molex cable assembly offers a reliable connection solution for power and signal applications, is designed specifically for efficient signal transmission in Compact environments with a sleek, black finish that integrates seamlessly into your devices.

Dual-ended connectors facilitate straightforward connections

Black polyester resin ensures durability and compatibility

Supports up to 1.5A current for efficient power handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy