Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm
- RS Stock No.:
- 788-258
- Mfr. Part No.:
- 15135-0403
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£258.65
(exc. VAT)
£310.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £258.65 | £2.587 |
*price indicative
- RS Stock No.:
- 788-258
- Mfr. Part No.:
- 15135-0403
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | CLIK-Mate | |
| Connector Type B | CLIK-Mate | |
| Series | 15135 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Jacket Colour | Beige | |
| Cable Length | 300mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 100V | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A CLIK-Mate | ||
Connector Type B CLIK-Mate | ||
Series 15135 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Jacket Colour Beige | ||
Cable Length 300mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 100V | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex Cable assembly designed for reliable connectivity in electronic applications. It features a Single row design with a consistent pitch, ensuring efficient data transmission.
1.50mm pitch configuration supports a variety of electronic devices
300.00mm length allows for versatile installation options
Comprises 4 circuits for effective signal management
Beige colour facilitates easy integration into various setups
Related links
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 100 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm


