Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 100 mm
- RS Stock No.:
- 683-540
- Mfr. Part No.:
- 15135-0201
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£187.41
(exc. VAT)
£224.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £187.41 | £1.874 |
*price indicative
- RS Stock No.:
- 683-540
- Mfr. Part No.:
- 15135-0201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Cable Assembly | |
| Series | 15135 | |
| Connector Type B | CLIK-Mate | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Cable Length | 100mm | |
| Standards/Approvals | China RoHS, Low-Halogen, REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Cable Assembly | ||
Series 15135 | ||
Connector Type B CLIK-Mate | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Cable Length 100mm | ||
Standards/Approvals China RoHS, Low-Halogen, REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly is engineered for seamless connectivity in demanding applications. Designed with a precise 1.50mm pitch and featuring 2 circuits, this robust assembly ensures reliable signal transmission for wire-to-board applications. With a length of 100.00mm, the assembly integrates male-to-male connectors that provide essential strength and durability, making it perfect for various electronic configurations. Its beige resin finish not only offers aesthetic appeal but also enhances functionality, ensuring compatibility across multiple devices. Ideal for industries requiring stringent compliance, this cable assembly meets EU RoHS standards, confirming its environmental safety and quality. Experience unparalleled performance and reliability with this expertly crafted cable assembly, tailored to enhance connectivity in diverse applications.
Compliant with EU RoHS, ensuring environmentally friendly usage
Features crimp or compression termination for secure connections
Lightweight design, with a net weight of 1.156g, for easy installation
Compatible with various CLIK-Mate PCB receptacles, enhancing versatility
Related links
- Molex 4 Way Female CLIK-Mate Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- Molex 3 Way Female CLIK-Mate to 3 Way Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 50 mm


