Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 150mm
- RS Stock No.:
- 296-926
- Mfr. Part No.:
- 2219551102
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.89 |
10 + | £3.58 |
*price indicative
- RS Stock No.:
- 296-926
- Mfr. Part No.:
- 2219551102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | iGrid | |
Series | 221955 | |
Series Number | 221955 | |
Connector 2 | iGrid | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 10 | |
Connector 2 Number of Contacts | 10 | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221955 | ||
Series Number 221955 | ||
Connector 2 iGrid | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) cable assembly is designed for exceptional reliability and robust performance in signal transmission. Boasting a compact length of 150.00mm, it supports 10 circuits and is ideal for applications that require dual-row configurations. Crafted from high-quality materials, this cable assembly is well-suited for wire-to-board applications, ensuring secure connections with its male-male gender specification.
Natural resin colour enhances aesthetic integration into existing designs
Connector to connector configuration simplifies part mating and reduces installation time
Constructed to meet stringent compliance with industry standards for reliability
Connector to connector configuration simplifies part mating and reduces installation time
Constructed to meet stringent compliance with industry standards for reliability
Related links
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 150mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 600mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 100mm
- Molex 10 Way Male iGrid to 10 Way Wire to Board Cable, 300mm
- Molex 10 Way Male iGrid Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 150mm