Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 150mm
- RS Stock No.:
- 296-937
- Mfr. Part No.:
- 2219551142
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.72 |
10 - 24 | £5.26 |
25 + | £4.63 |
*price indicative
- RS Stock No.:
- 296-937
- Mfr. Part No.:
- 2219551142
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | iGrid | |
Series | 221955 | |
Connector 2 | iGrid | |
Series Number | 221955 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 14 | |
Connector 2 Number of Contacts | 14 | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221955 | ||
Connector 2 iGrid | ||
Series Number 221955 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 14 | ||
Connector 2 Number of Contacts 14 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) cable assembly is engineered for reliability and efficiency in interconnection solutions. Designed with a dual-row configuration and a length of 150.00mm, it accommodates 14 circuits, ensuring robust signal integrity for various applications. Its natural resin colour provides a clean aesthetic, making it suitable for professional settings.
Lightweight design promotes effortless installation and handling
Pioneered for optimal performance in signal transmission
Built to withstand challenging operating environments
Pioneered for optimal performance in signal transmission
Built to withstand challenging operating environments
Related links
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 600mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 300mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 300mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 600mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 100mm
- Molex 10 Way Male iGrid to 10 Way Male iGrid Wire to Board Cable, 150mm