Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 150mm
- RS Stock No.:
- 297-003
- Mfr. Part No.:
- 2219561142
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 150 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.68 |
| 10 + | £1.55 |
*price indicative
- RS Stock No.:
- 297-003
- Mfr. Part No.:
- 2219561142
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | iGrid | |
| Series | 221956 | |
| Series Number | 221956 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 14 | |
| Connector 2 Number of Contacts | 14 | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221956 | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 14 | ||
Connector 2 Number of Contacts 14 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex Advanced cable assembly is designed to enhance connectivity in various applications. Featuring a dual-row configuration, it delivers reliable performance for signal and power transmission, making it ideal for applications requiring secure connections. The cable assembly measures 150mm in length and supports up to 14 circuits, ensuring maximum versatility in use.
Meets stringent EU RoHS compliance standards for environmental safety
Compatible with various iGrid connector parts for seamless integration
Provides a reliable 250V AC/DC voltage rating for versatile usage
Compatible with various iGrid connector parts for seamless integration
Provides a reliable 250V AC/DC voltage rating for versatile usage
Related links
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 600mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 300mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 600mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 300mm
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable, 150mm
