Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 600mm
- RS Stock No.:
- 297-006
- Mfr. Part No.:
- 2219561144
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.68
(exc. VAT)
£4.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.68 |
10 - 24 | £3.38 |
25 + | £2.98 |
*price indicative
- RS Stock No.:
- 297-006
- Mfr. Part No.:
- 2219561144
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | iGrid | |
Series | 221956 | |
Series Number | 221956 | |
Connector 1 Gender | Male | |
Connector 1 Number of Contacts | 14 | |
Connector 2 Number of Contacts | 14 | |
Cable Length | 600mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221956 | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 14 | ||
Connector 2 Number of Contacts 14 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf Cable Assembly is designed for seamless integration in demanding applications. With a dual-row layout and a length of 600mm, it offers the ideal solution for efficient signal transmission across various settings. The assembly is crafted to accommodate 14 circuits, ensuring reliable connectivity while maintaining optimal performance standards.
Crimp or compression termination interface style allows for diverse assembly methods
Male-pigtail gender guarantees ease of connection across multiple devices
Constructed from high-quality copper alloy for superior conductivity
Male-pigtail gender guarantees ease of connection across multiple devices
Constructed from high-quality copper alloy for superior conductivity
Related links
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 600mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 300mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 300mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 600mm