Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£6.36

(exc. VAT)

£7.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.36
10 - 24£5.85
25 +£5.15

*price indicative

Packaging Options:
RS Stock No.:
296-938
Mfr. Part No.:
2219551143
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

221955

Connector 1

iGrid

Series Number

221955

Connector 2

iGrid

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

14

Connector 2 Number of Contacts

14

Cable Length

300mm

COO (Country of Origin):
IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) Cable Assembly is a sophisticated solution tailored for modern connectivity needs. Designed with a dual-row configuration, this assembly effectively supports diverse applications, ensuring reliable signal transmission in various environments. With a length of 300.00mm and a robust 14-circuit arrangement, it seamlessly integrates into existing systems, providing enhanced performance and durability.

Nylon material ensures resilience against environmental factors
Two rows enhance circuit management and device integration

Related links