Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 300mm
- RS Stock No.:
- 297-004
- Mfr. Part No.:
- 2219561143
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 99 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.34 |
10 - 24 | £2.15 |
25 + | £1.90 |
*price indicative
- RS Stock No.:
- 297-004
- Mfr. Part No.:
- 2219561143
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | iGrid | |
Series | 221956 | |
Series Number | 221956 | |
Connector 1 Gender | Male | |
Connector 1 Number of Contacts | 14 | |
Connector 2 Number of Contacts | 14 | |
Cable Length | 300mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221956 | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 14 | ||
Connector 2 Number of Contacts 14 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) cable assembly is expertly engineered for efficient signal transmission in demanding applications. Designed with dual rows and a length of 300.00mm, this assembly features 14 circuits, ensuring robust connectivity tailored for a wide range of uses. Its natural resin construction enhances durability while offering a visually pleasing finish.
Single-ended configuration simplifies assembly integration
Dual-row design provides versatility for various applications
Metal components utilise copper alloy for optimal conductivity
Compatible with a variety of mating headers for flexibility
Dual-row design provides versatility for various applications
Metal components utilise copper alloy for optimal conductivity
Compatible with a variety of mating headers for flexibility
Related links
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 300mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 600mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 600mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 300mm