Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 100mm
- RS Stock No.:
- 296-935
- Mfr. Part No.:
- 2219551141
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.51
(exc. VAT)
£6.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.51 |
| 10 - 24 | £5.07 |
| 25 + | £4.47 |
*price indicative
- RS Stock No.:
- 296-935
- Mfr. Part No.:
- 2219551141
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221955 | |
| Connector 1 | iGrid | |
| Connector 2 | iGrid | |
| Series Number | 221955 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 14 | |
| Connector 2 Number of Contacts | 14 | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221955 | ||
Connector 1 iGrid | ||
Connector 2 iGrid | ||
Series Number 221955 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 14 | ||
Connector 2 Number of Contacts 14 | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) Cable Assembly is expertly designed to facilitate seamless connections in various applications. With its dual-row configuration and precise 100.00mm length, it boasts a robust structure that ensures reliability and optimal performance. This assembly incorporates 14 circuits, ensuring versatility for intricate electronic requirements.
Offers a crimp or compression termination interface style for user convenience
Designed to mate with various iGrid vertical and right-angle headers, enhancing compatibility
Provides a secure lock to the mating part, preventing accidental disconnections
Integrates advanced manufacturing standards that guarantee high performance and durability
Designed to mate with various iGrid vertical and right-angle headers, enhancing compatibility
Provides a secure lock to the mating part, preventing accidental disconnections
Integrates advanced manufacturing standards that guarantee high performance and durability
Related links
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 600mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 300mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 600mm
- Molex 14 Way Male iGrid to 14 Way Wire to Board Cable, 300mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 100mm
