Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 100mm
- RS Stock No.:
- 296-930
- Mfr. Part No.:
- 2219551121
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.92
(exc. VAT)
£5.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.92 |
| 10 + | £4.53 |
*price indicative
- RS Stock No.:
- 296-930
- Mfr. Part No.:
- 2219551121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | iGrid | |
| Series | 221955 | |
| Series Number | 221955 | |
| Connector 2 | iGrid | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 12 | |
| Connector 2 Number of Contacts | 12 | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221955 | ||
Series Number 221955 | ||
Connector 2 iGrid | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 12 | ||
Connector 2 Number of Contacts 12 | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf Cable Assembly is meticulously engineered for seamless connectivity in diverse applications. With its dual-row design and compact 100mm length, it offers a robust solution that accommodates 12 circuits while maintaining excellent electrical performance. Crafted from premium materials, the assembly emphasises reliability and efficiency, making it ideal for signal and wire-to-board applications.
Compatible with multiple iGrid connectors for flexible integration in various setups
Mates easily with a range of through-hole headers, enhancing system compatibility
Mates easily with a range of through-hole headers, enhancing system compatibility
Related links
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 100mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 300mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 150mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 600mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 600mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 300mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 100mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 100mm
