Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.08
10 - 24£1.92
25 +£1.69

*price indicative

Packaging Options:
RS Stock No.:
297-000
Mfr. Part No.:
2219561123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

iGrid

Series

221956

Series Number

221956

Connector 1 Gender

Male

Connector 1 Number of Contacts

12

Connector 2 Number of Contacts

12

Cable Length

300mm

COO (Country of Origin):
IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) Cable Assembly offers a versatile solution for modern electrical connectivity needs. Designed with a dual-row configuration and a length of 300.00mm, this cable assembly integrates seamlessly into applications requiring dependable signal transmission and power delivery. Its robust construction, including copper alloy metal and nylon resin materials, ensures durability while maintaining optimal performance standards.

Compact design for efficient use of space in applications
Designed for easy compatibility with modern installations
Lightweight construction reduces overall system burden

Related links