Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 150mm
- RS Stock No.:
- 296-998
- Mfr. Part No.:
- 2219561122
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.49
(exc. VAT)
£1.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.49 |
| 10 - 24 | £1.37 |
| 25 + | £1.22 |
*price indicative
- RS Stock No.:
- 296-998
- Mfr. Part No.:
- 2219561122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221956 | |
| Connector 1 | iGrid | |
| Series Number | 221956 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 12 | |
| Connector 2 Number of Contacts | 12 | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221956 | ||
Connector 1 iGrid | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 12 | ||
Connector 2 Number of Contacts 12 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail cable assembly offers a robust solution for seamless signal transmission. Designed with precision, it features a dual-row configuration that accommodates a 150.00mm length and supports 12 circuits. The assembly is constructed using high-quality materials, ensuring durability and reliability in various applications.
Meets stringent EU RoHS compliance for environmentally friendly operations
Effective current handling capabilities cater to high-performance requirements
Engineered for both prototyping and production applications, increasing versatility
Effective current handling capabilities cater to high-performance requirements
Engineered for both prototyping and production applications, increasing versatility
Related links
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 150mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 600mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 100mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 300mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 100mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 600mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 300mm
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 150mm
