Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 600mm
- RS Stock No.:
- 296-934
- Mfr. Part No.:
- 2219551124
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.82
(exc. VAT)
£8.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 54 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.82 |
| 10 - 24 | £6.27 |
| 25 + | £5.52 |
*price indicative
- RS Stock No.:
- 296-934
- Mfr. Part No.:
- 2219551124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221955 | |
| Connector 1 | iGrid | |
| Connector 2 | iGrid | |
| Series Number | 221955 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 12 | |
| Connector 2 Number of Contacts | 12 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221955 | ||
Connector 1 iGrid | ||
Connector 2 iGrid | ||
Series Number 221955 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 12 | ||
Connector 2 Number of Contacts 12 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) Cable Assembly is a cutting-edge solution designed for optimal performance in demanding applications. With a dual-row configuration and a robust length of 600mm, this cable assembly effectively supports up to 12 circuits, providing versatile connectivity options. This product guarantees a reliable connection, optimising wire-to-board assembly processes with its male-male gender configuration.
Crimp or compression termination interface offers flexible installation options
Integrates seamlessly with compatible iGrid connectors for easy configuration
Designed for a clean aesthetic, harmonising with contemporary electronics
Integrates seamlessly with compatible iGrid connectors for easy configuration
Designed for a clean aesthetic, harmonising with contemporary electronics
Related links
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 600mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 150mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 100mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 300mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 100mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 300mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 150mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 600mm
