Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 100mm

Bulk discount available

Subtotal (1 unit)*

£5.90

(exc. VAT)

£7.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.90
10 +£5.43

*price indicative

Packaging Options:
RS Stock No.:
296-941
Mfr. Part No.:
2219551161
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

221955

Connector 1

iGrid

Series Number

221955

Connector 2

iGrid

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

16

Connector 2 Number of Contacts

16

Cable Length

100mm

COO (Country of Origin):
IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) cable assembly is a robust solution designed for seamless connectivity in demanding applications. Featuring a dual-row configuration and a length of 100.00mm, it accommodates 16 circuits, providing optimal performance for various signal and wire-to-board assemblies.

Hassle-free crimp or compression termination style simplifies assembly processes
Natural resin colour blends seamlessly with various installation settings
Compatible with multiple header types, ensuring a flexible integration experience

Related links