Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 300mm
- RS Stock No.:
- 297-010
- Mfr. Part No.:
- 2219561163
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.47 |
| 10 - 24 | £2.28 |
| 25 + | £2.01 |
*price indicative
- RS Stock No.:
- 297-010
- Mfr. Part No.:
- 2219561163
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | iGrid | |
| Series | 221956 | |
| Series Number | 221956 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 16 | |
| Connector 2 Number of Contacts | 16 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 iGrid | ||
Series 221956 | ||
Series Number 221956 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 16 | ||
Connector 2 Number of Contacts 16 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Power and signal cable assembly is designed to provide a robust and efficient solution for your connection needs. With a dual-row configuration and a length of 300.00mm, it accommodates 16 circuits, allowing for versatile application across various industries. Tailored for signal and wire-to-board applications, this assembly ensures a secure connection with its durable construction, making it an ideal choice for demanding environments.
A crimp or compression termination interface for secure connections
Lightweight design facilitates easy installation and management
Offers compliance with industry standards to ensure reliability and safety
Lightweight design facilitates easy installation and management
Offers compliance with industry standards to ensure reliability and safety
Related links
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 600mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 600mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 100mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 300mm
