Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 300mm
- RS Stock No.:
 - 296-944
 - Mfr. Part No.:
 - 2219551163
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£6.88
(exc. VAT)
£8.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £6.88 | 
| 10 + | £6.33 | 
*price indicative
- RS Stock No.:
 - 296-944
 - Mfr. Part No.:
 - 2219551163
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | 221955 | |
| Connector 1 | iGrid | |
| Series Number | 221955 | |
| Connector 2 | iGrid | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 16 | |
| Connector 2 Number of Contacts | 16 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series 221955  | ||
Connector 1 iGrid  | ||
Series Number 221955  | ||
Connector 2 iGrid  | ||
Connector 1 Gender Male  | ||
Connector 2 Gender Male  | ||
Connector 1 Number of Contacts 16  | ||
Connector 2 Number of Contacts 16  | ||
Cable Length 300mm  | ||
- COO (Country of Origin):
 - IN
 
The Molex Power and signal cable assembly is designed to offer reliable connectivity for various applications. The iGrid-to-iGrid off-the-shelf solution features a dual-row configuration, providing optimal space efficiency and flexibility. Measuring a length of 300.00mm, it accommodates 16 circuits while guaranteeing seamless signal integrity.
Constructed with copper alloy for superior conductivity
Utilises tin plating for enhanced durability and corrosion resistance
Designed for crimp or compression termination, offering installation versatility
Integrates seamlessly with multiple iGrid connectors for robust connectivity
Utilises tin plating for enhanced durability and corrosion resistance
Designed for crimp or compression termination, offering installation versatility
Integrates seamlessly with multiple iGrid connectors for robust connectivity
Related links
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 600mm
 - Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 150mm
 - Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 300mm
 - Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 100mm
 - Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 600mm
 - Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 150mm
 - Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 100mm
 - Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 300mm
 
