Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 600mm
- RS Stock No.:
- 296-946
- Mfr. Part No.:
- 2219551164
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£7.65
(exc. VAT)
£9.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.65 |
| 10 + | £7.05 |
*price indicative
- RS Stock No.:
- 296-946
- Mfr. Part No.:
- 2219551164
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221955 | |
| Connector 1 | iGrid | |
| Series Number | 221955 | |
| Connector 2 | iGrid | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 16 | |
| Connector 2 Number of Contacts | 16 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221955 | ||
Connector 1 iGrid | ||
Series Number 221955 | ||
Connector 2 iGrid | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 16 | ||
Connector 2 Number of Contacts 16 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) cable assembly is engineered for reliability and flexibility in various applications. Designed with a dual-row configuration, it ensures seamless connectivity with its 16 circuits and a generous length of 600.00mm, making it ideal for diverse signal and wire-to-board applications.
Copper alloy metal offers superior conductivity and durability
Nylon resin insulation enhances longevity and protection against wear
Compatible with multiple mating parts, offering flexible integration
Nylon resin insulation enhances longevity and protection against wear
Compatible with multiple mating parts, offering flexible integration
Related links
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 600mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 100mm
- Molex 16 Way Male iGrid to 16 Way Male iGrid Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 300mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 150mm
- Molex 16 Way Male iGrid to 16 Way Wire to Board Cable, 100mm
- Molex 14 Way Male iGrid to 14 Way Male iGrid Wire to Board Cable, 600mm
